Harwin HRWM201070400 technical specifications.
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM201070400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.