Harwin HRWM207881446 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 28 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM207881446 to view detailed technical specifications.
No datasheet is available for this part.