Harwin HRWM207890342 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 3 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM207890342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.