Harwin HRWM208760546 technical specifications.
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM208760546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.