Harwin HRWM208900505 technical specifications.
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM208900505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.