Harwin HRWM209750242 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM209750242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.