Harwin HRWM209960845 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM209960845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.