Harwin HRWM222020405 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM222020405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.