Harwin HRWM226340342R technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM226340342R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.