Harwin HRWM402VF308003NR technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM402VF308003NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.