Harwin HRWM403010846 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM403010846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.