Harwin HRWM503101045 technical specifications.
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM503101045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.