Harwin HRWM804661005 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM804661005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.