Harwin HRWM806911298 technical specifications.
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM806911298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.