Harwin HRWM808890605 technical specifications.
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWM808890605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.