This female socket contact is made from copper with a tin plating, suitable for socket mounting. It has a length of 13.25mm and is available in quantities of 1000 in bulk packaging. The contact is RoHS compliant and suitable for solder termination.
Harwin K3603-46 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Length | 13.25mm |
| Mount | Socket |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin K3603-46 to view detailed technical specifications.
No datasheet is available for this part.