Harwin K3700-91 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.25mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin K3700-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
