Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount
Harwin KF-4500600 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin KF-4500600 to view detailed technical specifications.
No datasheet is available for this part.