Harwin M1352F94 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Material | Nylon |
| Max Current Rating | 5A |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M1352F94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.