This component is a single contact, through hole mount, right angle connector with a current rating of 5A and an operating supply voltage of 1.5kV. It is made of copper and is RoHS compliant. The connector is terminated with solder and has a white color.
Harwin M1353-94 technical specifications.
| Color | White |
| Contact Material | Copper |
| Current Rating | 5A |
| Mount | Through Hole, Board |
| Number of Contacts | 1 |
| Operating Supply Voltage | 1.5kV |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M1353-94 to view detailed technical specifications.
No datasheet is available for this part.