Four-position, straight, female receptacle connector housing for wire termination. Features a 2.54mm pitch and a 3A current rating, with a 250V voltage rating. Constructed with bronze contacts and a black SIL package, this cable mount connector operates within a temperature range of -40°C to 105°C. Supplied in bulk packaging with 1000 units per package.
Harwin M20-1060400 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14mm |
| Gender | Receptacle |
| Length | 10.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-1060400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.