Harwin M20-1060500 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 14mm |
| Gender | Female |
| Length | 12.9mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Crimp |
| Weight | 0.008818oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-1060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.