
6-position, 1-row straight female wire housing for crimp termination. Features a 2.54mm pitch and a 3A max current rating, with a 250V max AC voltage rating. Operating temperature range is -40°C to 105°C. Designed for cable mounting, this black, SIL package housing accepts wire gauges from 22AWG to 30AWG.
Harwin M20-1060600 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 14mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Crimp |
| Weight | 0.010582oz |
| Width | 2.54mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-1060600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
