10-position, 1-row straight receptacle wire housing with 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A current and 250V AC voltage. This black, SIL package component is designed for cable mounting and operates within a temperature range of -40°C to 105°C. RoHS compliant and available in bulk packaging.
Harwin M20-1061000 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-1061000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.