12-position, single-row, straight cable mount receptacle housing with a 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A current and 250V AC. Operating temperature range from -40°C to 105°C. Black, SIL package, 30.68mm length, 14mm depth, and 2.54mm width. Bulk packaged with 500 units per package.
Harwin M20-1061200 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14mm |
| Gender | Receptacle |
| Length | 30.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-1061200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.