Female signal and power contact for cable mounting. Designed for crimp termination of wires ranging from 22 to 30 AWG. Straight mounting style ensures reliable connection. Supplied on a reel for high-volume assembly.
Harwin M20-1160042 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M20-1160042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.