
40-position, 2-row shrouded receptacle with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Constructed from black Nylon housing with gold-plated bronze contacts. Rated for 3A current and 12V voltage, operating from -55°C to 105°C. UL94 V-0 flammability rating.
Harwin M20-6102045 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 51.46mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 0.218205oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-6102045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
