64-position, 2-row straight receptacle with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts, a black nylon housing, and a top-entry, through-hole solder termination. Rated for 3A current and operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating.
Harwin M20-6103245 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 81.94mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Weight | 0.349142oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-6103245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.