Harwin M20-6112005 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | M20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M20-6112005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
