
40-position, 2-row straight shrouded header with 2.54mm pitch. Features bronze contacts with gold plating, rated for 1A current and 12V voltage. Constructed from glass and polyester, with a black color and UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 105°C, with a press-fit termination method. RoHS compliant.
Harwin M20-6152005 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Press-Fit |
| Voltage Rating | 12V |
| Weight | 0.314714oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-6152005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
