
3-position, single-row shrouded socket strip with 2.54mm lead pitch. Features female socket contacts made of bronze with tin plating, rated for 3A current and 1kV voltage. Straight, through-hole mount design with nylon insulation in black, suitable for solder termination. Operates within a -40°C to 105°C temperature range and offers 50 mating cycles.
Harwin M20-7820346 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2.54mm |
| Mated Stacking Heights | 12.63mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7820346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.