4-position, 1-row female socket strip with 2.54mm lead pitch. Features straight, through-hole mounting with solder termination. Contact material is bronze with tin plating, offering a 3A current rating and 1kV voltage rating. Insulation is black nylon with a UL94 V-0 flammability rating. Designed for board-to-board applications, it supports 50 mating cycles and operates within a -40°C to 105°C temperature range.
Harwin M20-7820446 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2.54mm |
| Mated Stacking Heights | 12.63mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7820446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.