
16-position, 2-row shrouded header receptacle with 2.54mm lead pitch. Features straight, through-hole mounting and solder termination. Bronze contacts with tin plating offer a 3A current rating and 50 mating cycles. Nylon insulation in black housing ensures UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C.
Harwin M20-7830846 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2.54mm |
| Length | 20.72mm |
| Mated Stacking Heights | 12.63mm |
| Mating Cycles | 50 |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7830846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.