10-position, single-row shrouded header with 2.54mm pitch, designed for surface mount applications. Features gold-plated bronze female socket contacts with a square shape, offering a 3A current rating and 500V AC voltage rating. Constructed with black Nylon insulation, this component operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The straight orientation and 7.1mm height are suitable for board-to-board interconnects, with a mated stacking height of 11.63mm.
Harwin M20-7861042 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.1mm |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 4.2mm |
| Length | 25.65mm |
| Mated Stacking Heights | 11.63mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7861042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.