40-position, 2-row female socket strip with 2.54mm lead pitch. Features right-angle orientation for through-hole mounting and solder termination. Constructed with bronze contacts plated in tin, offering a 3A current rating and 50 mating cycles. Housing is black, made from glass and polyester, with an operating temperature range of -40°C to 105°C.
Harwin M20-7882046 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7882046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.