4-position, single-row shrouded header receptacle with a 2.54mm lead pitch. Features right-angle, through-hole mounting and solder termination. Constructed with black nylon insulation and bronze contacts plated with tin, offering a 3A current rating and 1kV voltage rating. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Harwin M20-7890446 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2.54mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 0.014603oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7890446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.