2.54mm pitch SIL horizontal socket, featuring a right-angle mounting style and surface mount termination. This female connector offers 4 contacts with a tin over nickel barrier finish, designed for commercial reliability. It operates within a temperature range of -40°C to 105°C and utilizes a glass-filled liquid crystal polymer insulator. Rated for 3A signal current, it is a single-row, single-connector component.
Harwin M20-7910442R technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M20-7910442R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.