
6-position unshrouded header with straight, top-entry orientation for surface mount applications. Features 2.54mm pitch and row spacing, with male pin contacts made of brass and plated with gold for superior mating. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Insulation is black nylon with a UL94 V-0 flammability rating.
Harwin M20-8760342 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 18.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.011852oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-8760342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
