Unshrouded header for board-to-board applications, featuring 10 male contacts with a 2.54mm mating row spacing. This straight, surface mount component utilizes a nylon insulator with a black color and a UL 94V-0 flammability rating. It operates reliably between -40°C and 105°C, with a rated current of 3A and a dielectric withstanding voltage of 1000VAC. Termination finish is Tin with a Nickel barrier.
Harwin M20-8760542R technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M20-8760542R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.