Harwin M20-8760642 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-8760642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.