
Unshrouded header, 16 positions, 2 rows, 2.54mm pitch, straight orientation, surface mount termination. Features male pin contacts made of brass with gold plating for mating. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Insulation is black nylon, UL94 V-0 flammability rated.
Harwin M20-8760842 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 18.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-8760842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.