
Unshrouded header with 2 male pin contacts, featuring a 2.54mm pitch and straight, surface mount orientation. Contacts are brass with gold plating for mating, offering a square shape and a 3A current rating. The nylon insulation is black, rated UL94 V-0, and the component operates between -40°C and 105°C. This header supports a mated stacking height of 18.13mm and is supplied in bulk packaging.
Harwin M20-8770242 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 18.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-8770242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
