
3-position unshrouded header with a 2.54mm pitch, designed for straight, top-entry surface mount applications. Features brass male pin contacts with gold plating for reliable connectivity, rated for 3A current. Operates across a wide temperature range of -40°C to 105°C. This black, SIL-packaged component is supplied in bulk/loose packaging.
Harwin M20-8770342 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-8770342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
