Unshrouded header with 4 male pin contacts, 2.54mm pitch, and straight top entry orientation. Features brass contacts with gold plating for mating, a Nylon insulator in black, and a SIL package. Rated for 3A current, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability. Surface mount termination with solder connection.
Harwin M20-8770442 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 18.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-8770442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.