
Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating offer a 3A current rating and 0.228-inch mating length. Surface mount orientation with straight termination, housed in a black nylon insulator rated UL94 V-0. Operating temperature range from -40°C to 105°C, with a mated stacking height of 18.13mm. Packaged in bulk, 1000 units per package.
Harwin M20-8770542 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 18.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-8770542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.