Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
Harwin M20-9700845 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.08mm |
| Mating Length | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M20-9700845 to view detailed technical specifications.
No datasheet is available for this part.