This unshrouded header has 31 male contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius. The header is rated for a maximum current of 3A and has a height of 8.34mm. It is suitable for use in applications where a compact, high-density connection is required.
Harwin M20-9773146 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 31 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.34mm |
| Mating Length | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M20-9773146 to view detailed technical specifications.
No datasheet is available for this part.