Harwin M20-9823606 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 2.54mm |
| Height | 8.6mm |
| Housing Color | Black |
| Length | 92.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M20-9823606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.