Harwin M20-9883606 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 8.5mm |
| Height | 6.05mm |
| Length | 91.38mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M20-9883606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.