
Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This male pin connector utilizes brass contacts with gold plating for superior mating performance, offering a 3A current rating and 750V voltage rating. The black nylon insulation, rated UL94 V-0, ensures reliable operation within a -40°C to 105°C temperature range. Designed for through-hole mounting with a right-angle side entry termination, this component is RoHS compliant.
Harwin M20-9960645 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Through Hole |
| Voltage Rating | 750V |
| Weight | 0.014603oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9960645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.